

C3216C0G2J152K115AA | |
|---|---|
DigiKey Part Number | 445-14630-2-ND - Tape & Reel (TR) 445-14630-1-ND - Cut Tape (CT) 445-14630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J152K115AA |
Description | CAP CER 1500PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J152K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J152J115AA | TDK | 4 814 | 445-2343-1-ND | €0.23000 | Direct |
| C3216X7R2J152K115AA | TDK | 2 397 | 445-4479-1-ND | €0.24000 | Similar |
| C1206C152JBGACTU | KEMET | 10 250 | 399-C1206C152JBGACTUCT-ND | €0.48000 | Upgrade |
| 1206J6300152JXT | Knowles Syfer | 0 | 1206J6300152JXT-ND | €0.24270 | Similar |
| 1206J6300152KXT | Knowles Syfer | 0 | 1206J6300152KXT-ND | €0.24270 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14800 | €1.48 |
| 50 | €0.10760 | €5.38 |
| 100 | €0.09510 | €9.51 |
| 500 | €0.07418 | €37.09 |
| 1 000 | €0.06772 | €67.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06060 | €121.20 |
| 4 000 | €0.05637 | €225.48 |
| 6 000 | €0.05425 | €325.50 |
| 10 000 | €0.05190 | €519.00 |
| 14 000 | €0.05052 | €707.28 |
| 20 000 | €0.04920 | €984.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

