Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar


C3216C0G2A333K160AA | |
|---|---|
DigiKey Part Number | 445-15416-2-ND - Tape & Reel (TR) 445-15416-1-ND - Cut Tape (CT) 445-15416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A333K160AA |
Description | CAP CER 0.033UF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A333K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2A333J160AA | TDK | 16 868 | 445-15415-1-ND | €0.79000 | Direct |
| C3216NP02A333J160AA | TDK | 1 830 | 445-15453-1-ND | €0.98000 | Upgrade |
| C3216X7R2A333K115AA | TDK | 4 663 | 445-4456-1-ND | €0.21000 | Similar |
| C3216X7R2A333K115AM | TDK | 3 350 | 445-6068-1-ND | €0.22000 | Similar |
| C3216X7R2E333K160AA | TDK | 545 | 445-4472-1-ND | €0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.24787 | €495.74 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |




