
C2012X7R1V475M125AE | |
|---|---|
DigiKey Part Number | 445-172490-2-ND - Tape & Reel (TR) 445-172490-1-ND - Cut Tape (CT) 445-172490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V475M125AE |
Description | CAP CER 4.7UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V475M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33100 | €3.31 |
| 50 | €0.25060 | €12.53 |
| 100 | €0.22580 | €22.58 |
| 500 | €0.18408 | €92.04 |
| 1 000 | €0.17115 | €171.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.15595 | €311.90 |
| 4 000 | €0.14745 | €589.80 |
| 6 000 | €0.14320 | €859.20 |
| 10 000 | €0.13849 | €1,384.90 |
| 14 000 | €0.13573 | €1,900.22 |
| 20 000 | €0.13308 | €2,661.60 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

