0.47 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1V474M125AB

DigiKey Part Number
445-14550-2-ND - Tape & Reel (TR)
445-14550-1-ND - Cut Tape (CT)
445-14550-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1V474M125AB
Description
CAP CER 0.47UF 35V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1V474M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1H474K125ABTDK7 749445-7543-1-ND€0.20000Upgrade
C2012X7R1H474M125ABTDK3 684445-7544-1-ND€0.22000Upgrade
C2012X7R1V474K125ABTDK15 780445-14549-1-ND€0.21000Upgrade
C0805C474K5RACTUKEMET87 585399-C0805C474K5RACTUCT-ND€0.24000Direct
UMK212B7474KG-TTaiyo Yuden112 410587-1288-1-ND€0.23000Direct
In-Stock: 1 826
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.12500€1.25
50€0.08960€4.48
100€0.07900€7.90
500€0.06100€30.50
1 000€0.05546€55.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.04946€98.92
4 000€0.04583€183.32
6 000€0.04401€264.06
10 000€0.04199€419.90
14 000€0.04081€571.34
20 000€0.03968€793.60
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355