2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1H225K125DC

DigiKey Part Number
445-C2012X7R1H225K125DCTR-ND - Tape & Reel (TR)
445-C2012X7R1H225K125DCCT-ND - Cut Tape (CT)
445-C2012X7R1H225K125DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1H225K125DC
Description
COMMERCIAL GRADE,0805,X7R,50V,2.
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 985
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.49000€0.49
10€0.30500€3.05
50€0.23040€11.52
100€0.20750€20.75
500€0.16880€84.40
1 000€0.15685€156.85
2 500€0.14424€360.60
5 000€0.13664€683.20
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.13299€1,329.90
Manufacturers Standard Package
Unit Price without VAT:€0.49000
Unit Price with VAT:€0.61495