

C2012X7R1H105K125AE | |
|---|---|
DigiKey Part Number | 445-8890-2-ND - Tape & Reel (TR) 445-8890-1-ND - Cut Tape (CT) 445-8890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H105K125AE |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H105K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24500 | €2.45 |
| 50 | €0.18220 | €9.11 |
| 100 | €0.16310 | €16.31 |
| 500 | €0.13078 | €65.39 |
| 1 000 | €0.12080 | €120.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10938 | €218.76 |
| 4 000 | €0.10282 | €411.28 |
| 6 000 | €0.09954 | €597.24 |
| 10 000 | €0.09590 | €959.00 |
| 14 000 | €0.09377 | €1,312.78 |
| 20 000 | €0.09172 | €1,834.40 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |



