3.3 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1E335M125AB

DigiKey Part Number
445-5971-2-ND - Tape & Reel (TR)
445-5971-1-ND - Cut Tape (CT)
445-5971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1E335M125AB
Description
CAP CER 3.3UF 25V X7R 0805
Customer Reference
Detailed Description
3.3 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1E335M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 811
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.24800€2.48
50€0.18460€9.23
100€0.16510€16.51
500€0.13242€66.21
1 000€0.12233€122.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.11076€221.52
4 000€0.10412€416.48
6 000€0.10079€604.74
10 000€0.09711€971.10
14 000€0.09495€1,329.30
20 000€0.09288€1,857.60
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.51455