4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S0J475M125AB

DigiKey Part Number
445-14471-2-ND - Tape & Reel (TR)
445-14471-1-ND - Cut Tape (CT)
445-14471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S0J475M125AB
Description
CAP CER 4.7UF 6.3V X6S 0805
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S0J475M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 298
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09100€0.91
50€0.06420€3.21
100€0.05620€5.62
500€0.04264€21.32
1 000€0.03847€38.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.03405€68.10
4 000€0.03131€125.24
6 000€0.02994€179.64
10 000€0.02842€284.20
14 000€0.02754€385.56
20 000€0.02668€533.60
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080