

C2012X6S0J475K125AB | |
|---|---|
DigiKey Part Number | 445-14470-2-ND - Tape & Reel (TR) 445-14470-1-ND - Cut Tape (CT) 445-14470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S0J475K125AB |
Description | CAP CER 4.7UF 6.3V X6S 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S0J475K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X6S1C475K085AC | TDK | 1 350 | 445-14489-1-ND | €0.34000 | Upgrade |
| C2012X6S1C475K125AC | TDK | 1 994 | 445-7609-1-ND | €0.32000 | Upgrade |
| C2012X6S1E475K125AC | TDK | 4 219 | 445-7605-1-ND | €0.44000 | Upgrade |
| C2012X6S1H475K125AC | TDK | 566 | 445-7599-1-ND | €0.44000 | Upgrade |
| C2012X6S1V475K125AB | TDK | 1 242 | 445-7601-1-ND | €0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09100 | €0.91 |
| 50 | €0.06420 | €3.21 |
| 100 | €0.05620 | €5.62 |
| 500 | €0.04264 | €21.32 |
| 1 000 | €0.03847 | €38.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.03405 | €68.10 |
| 4 000 | €0.03131 | €125.24 |
| 6 000 | €0.02994 | €179.64 |
| 10 000 | €0.02842 | €284.20 |
| 14 000 | €0.02754 | €385.56 |
| 20 000 | €0.02668 | €533.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

