4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S0J475K125AB

DigiKey Part Number
445-14470-2-ND - Tape & Reel (TR)
445-14470-1-ND - Cut Tape (CT)
445-14470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S0J475K125AB
Description
CAP CER 4.7UF 6.3V X6S 0805
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S0J475K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1C475K085ACTDK1 350445-14489-1-ND€0.34000Upgrade
C2012X6S1C475K125ACTDK1 994445-7609-1-ND€0.32000Upgrade
C2012X6S1E475K125ACTDK4 219445-7605-1-ND€0.44000Upgrade
C2012X6S1H475K125ACTDK566445-7599-1-ND€0.44000Upgrade
C2012X6S1V475K125ABTDK1 242445-7601-1-ND€0.48000Upgrade
In-Stock: 636
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.16000€0.16
10€0.09100€0.91
50€0.06420€3.21
100€0.05620€5.62
500€0.04264€21.32
1 000€0.03847€38.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.03405€68.10
4 000€0.03131€125.24
6 000€0.02994€179.64
10 000€0.02842€284.20
14 000€0.02754€385.56
20 000€0.02668€533.60
Manufacturers Standard Package
Unit Price without VAT:€0.16000
Unit Price with VAT:€0.20080