

C2012X5R2E103M125AA | |
|---|---|
DigiKey Part Number | 445-14446-2-ND - Tape & Reel (TR) 445-14446-1-ND - Cut Tape (CT) 445-14446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R2E103M125AA |
Description | CAP CER 10000PF 250V X5R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R2E103M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.07300 | €0.73 |
| 50 | €0.05140 | €2.57 |
| 100 | €0.04480 | €4.48 |
| 500 | €0.03352 | €16.76 |
| 1 000 | €0.03006 | €30.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.02645 | €52.90 |
| 4 000 | €0.02419 | €96.76 |
| 6 000 | €0.02306 | €138.36 |
| 10 000 | €0.02181 | €218.10 |
| 14 000 | €0.02108 | €295.12 |
| 20 000 | €0.02038 | €407.60 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

