

C2012X5R1A475M125AA | |
|---|---|
DigiKey Part Number | 445-7657-2-ND - Tape & Reel (TR) 445-7657-1-ND - Cut Tape (CT) 445-7657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A475M125AA |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A475M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09800 | €0.98 |
| 50 | €0.06960 | €3.48 |
| 100 | €0.06090 | €6.09 |
| 500 | €0.04642 | €23.21 |
| 1 000 | €0.04196 | €41.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.03720 | €74.40 |
| 4 000 | €0.03427 | €137.08 |
| 6 000 | €0.03280 | €196.80 |
| 10 000 | €0.03118 | €311.80 |
| 14 000 | €0.03023 | €423.22 |
| 20 000 | €0.02932 | €586.40 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

