C2012JB2E152K085AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 35 207
Unit Price: €0.15000
Datasheet

Similar


TDK
In Stock: 5 926
Unit Price: €0.22000
Datasheet

Similar


TDK
In Stock: 3 110
Unit Price: €0.39000
Datasheet

Similar


TDK
In Stock: 2 260
Unit Price: €0.12000
Datasheet

Similar


TDK
In Stock: 11 800
Unit Price: €0.14000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.20549
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.20549
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.20549
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.20549
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.20549
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €0.20549
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €0.11075
Datasheet

Similar


KEMET
In Stock: 1 802
Unit Price: €0.38000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: €0.11088
Datasheet
1500 pF ±10% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 250V Ceramic Capacitor JB 0805 (2012 Metric)

C2012JB2E152K085AA

DigiKey Part Number
445-11564-2-ND - Tape & Reel (TR)
445-11564-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012JB2E152K085AA
Description
CAP CER 1500PF 250V JB 0805
Customer Reference
Detailed Description
1500 pF ±10% 250V Ceramic Capacitor JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012JB2E152K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes