

C2012JB1V335K125AC | |
|---|---|
DigiKey Part Number | 445-11528-2-ND - Tape & Reel (TR) 445-11528-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1V335K125AC |
Description | CAP CER 3.3UF 35V JB 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1V335K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1H335K125AB | TDK | 23 957 | 445-5978-1-ND | €0.52000 | Similar |
| C2012X5R1V335K125AC | TDK | 1 085 | 445-14429-1-ND | €0.44000 | Similar |
| C2012X6S1H335K125AC | TDK | 3 076 | 445-14507-1-ND | €0.52000 | Similar |
| C2012X6S1V335K125AB | TDK | 2 865 | 445-14521-1-ND | €0.44000 | Similar |
| C2012X7R1V335K125AC | TDK | 63 837 | 445-7553-1-ND | €0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.12022 | €240.44 |
| Unit Price without VAT: | €0.12022 |
|---|---|
| Unit Price with VAT: | €0.15088 |

