

C2012JB1E335K125AB | |
|---|---|
DigiKey Part Number | 445-11477-2-ND - Tape & Reel (TR) 445-11477-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB1E335K125AB |
Description | CAP CER 3.3UF 25V JB 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB1E335K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012JB1E335K085AC | TDK | 37 | 445-11476-1-ND | €0.41000 | Direct |
| C2012JB1V335K125AC | TDK | 2 000 | 445-11528-1-ND | €0.12022 | Upgrade |
| C2012X5R1E335K125AB | TDK | 5 208 | 445-14394-1-ND | €0.41000 | Similar |
| C2012X5R1H335K125AB | TDK | 23 957 | 445-5978-1-ND | €0.52000 | Similar |
| C2012X5R1V335K125AC | TDK | 1 085 | 445-14429-1-ND | €0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23800 | €2.38 |
| 50 | €0.17720 | €8.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.10681 | €213.62 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

