C2012CH2A562J125AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 3 810
Unit Price: €6.09000
Datasheet

Similar


TDK
In Stock: 1 831
Unit Price: €4.83000
Datasheet

Similar


TDK
In Stock: 20 422
Unit Price: €6.72000
Datasheet

Similar


TDK
In Stock: 3 921
Unit Price: €7.77000
Datasheet

Similar


TDK
In Stock: 1 620
Unit Price: €7.77000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €9.03000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €10.08000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €5.01383
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €5.01383
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €5.01383
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €5.01383
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: €5.01383
Datasheet

Similar


KEMET
In Stock: 445
Unit Price: €13.65000
Datasheet

Similar


KEMET
In Stock: 3 430
Unit Price: €8.40000
Datasheet
5600 pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)

C2012CH2A562J125AA

DigiKey Part Number
445-15343-2-ND - Tape & Reel (TR)
445-15343-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C2012CH2A562J125AA
Description
CAP CER 5600PF 100V CH 0805
Customer Reference
Detailed Description
5600 pF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2A562J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes