

C2012C0G1H332K060AA | |
|---|---|
DigiKey Part Number | 445-14319-2-ND - Tape & Reel (TR) 445-14319-1-ND - Cut Tape (CT) 445-14319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H332K060AA |
Description | CAP CER 3300PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H332K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09000 | €0.90 |
| 50 | €0.06380 | €3.19 |
| 100 | €0.05580 | €5.58 |
| 500 | €0.04226 | €21.13 |
| 1 000 | €0.03812 | €38.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03101 | €124.04 |
| 8 000 | €0.02878 | €230.24 |
| 12 000 | €0.02766 | €331.92 |
| 20 000 | €0.02642 | €528.40 |
| 28 000 | €0.02569 | €719.32 |
| 40 000 | €0.02500 | €1,000.00 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.20080 |

