

C1632X7S0G475M130AC | |
|---|---|
DigiKey Part Number | 445-4079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1632X7S0G475M130AC |
Description | CAP CER 4.7UF 4V X7S 0612 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 4V Ceramic Capacitor X7S 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1632X7S0G475M130AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |

