


C1608X7R1H223K080AA | |
|---|---|
DigiKey Part Number | 445-1312-2-ND - Tape & Reel (TR) 445-1312-1-ND - Cut Tape (CT) 445-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H223K080AA |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H223K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 50 | €0.02700 | €1.35 |
| 100 | €0.02320 | €2.32 |
| 500 | €0.01682 | €8.41 |
| 1 000 | €0.01486 | €14.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01161 | €46.44 |
| 8 000 | €0.01056 | €84.48 |
| 12 000 | €0.01003 | €120.36 |
| 20 000 | €0.00945 | €189.00 |
| 28 000 | €0.00911 | €255.08 |
| 40 000 | €0.00878 | €351.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


