
C1608X7R1A225K080DC | |
|---|---|
DigiKey Part Number | 445-C1608X7R1A225K080DCTR-ND - Tape & Reel (TR) 445-C1608X7R1A225K080DCCT-ND - Cut Tape (CT) 445-C1608X7R1A225K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1A225K080DC |
Description | COMMERCIAL GRADE,0603,X7R,10V,2. |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08100 | €0.81 |
| 50 | €0.05720 | €2.86 |
| 100 | €0.04990 | €4.99 |
| 500 | €0.03770 | €18.85 |
| 1 000 | €0.03395 | €33.95 |
| 2 500 | €0.03000 | €75.00 |
| 5 000 | €0.02763 | €138.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02620 | €262.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

