

C1608X6S1H105M080AC | |
|---|---|
DigiKey Part Number | 445-7425-2-ND - Tape & Reel (TR) 445-7425-1-ND - Cut Tape (CT) 445-7425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1H105M080AC |
Description | CAP CER 1UF 50V X6S 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1H105M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H105K080AC | TDK | 155 082 | 445-7424-1-ND | €0.18000 | Upgrade |
| UMK107AB7105KA-T | Taiyo Yuden | 0 | 587-3247-1-ND | €0.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11500 | €1.15 |
| 50 | €0.08220 | €4.11 |
| 100 | €0.07230 | €7.23 |
| 500 | €0.05562 | €27.81 |
| 1 000 | €0.05047 | €50.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04154 | €166.16 |
| 8 000 | €0.03876 | €310.08 |
| 12 000 | €0.03736 | €448.32 |
| 20 000 | €0.03582 | €716.40 |
| 28 000 | €0.03492 | €977.76 |
| 40 000 | €0.03405 | €1,362.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

