

C1608X6S1A685M080AC | |
|---|---|
DigiKey Part Number | 445-14210-2-ND - Tape & Reel (TR) 445-14210-1-ND - Cut Tape (CT) 445-14210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A685M080AC |
Description | CAP CER 6.8UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A685M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.21800 | €2.18 |
| 50 | €0.16140 | €8.07 |
| 100 | €0.14410 | €14.41 |
| 500 | €0.11482 | €57.41 |
| 1 000 | €0.10579 | €105.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.08961 | €358.44 |
| 8 000 | €0.08472 | €677.76 |
| 12 000 | €0.08227 | €987.24 |
| 20 000 | €0.07956 | €1,591.20 |
| 28 000 | €0.07797 | €2,183.16 |
| 40 000 | €0.07645 | €3,058.00 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

