

C1608X5R1E154M080AA | |
|---|---|
DigiKey Part Number | 445-7473-2-ND - Tape & Reel (TR) 445-7473-1-ND - Cut Tape (CT) 445-7473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E154M080AA |
Description | CAP CER 0.15UF 25V X5R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E154M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04600 | €0.46 |
| 50 | €0.03140 | €1.57 |
| 100 | €0.02710 | €2.71 |
| 500 | €0.01980 | €9.90 |
| 1 000 | €0.01757 | €17.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01382 | €55.28 |
| 8 000 | €0.01261 | €100.88 |
| 12 000 | €0.01201 | €144.12 |
| 20 000 | €0.01134 | €226.80 |
| 28 000 | €0.01095 | €306.60 |
| 40 000 | €0.01058 | €423.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

