


C1608X5R0G226M080AA | |
|---|---|
DigiKey Part Number | 445-8030-2-ND - Tape & Reel (TR) 445-8030-1-ND - Cut Tape (CT) 445-8030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R0G226M080AA |
Description | CAP CER 22UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R0G226M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14500 | €1.45 |
| 50 | €0.10540 | €5.27 |
| 100 | €0.09310 | €9.31 |
| 500 | €0.07258 | €36.29 |
| 1 000 | €0.06624 | €66.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05512 | €220.48 |
| 8 000 | €0.05169 | €413.52 |
| 12 000 | €0.04997 | €599.64 |
| 20 000 | €0.04807 | €961.40 |
| 28 000 | €0.04696 | €1,314.88 |
| 40 000 | €0.04589 | €1,835.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

