C1608C0G1H560J/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 6 518
Unit Price: €0.09000
Datasheet

Upgrade


TDK
In Stock: 24
Unit Price: €0.09000
Datasheet

Upgrade


TDK
In Stock: 3 300
Unit Price: €0.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 5 238
Unit Price: €0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 29 830
Unit Price: €0.16000
Datasheet

Direct


KYOCERA AVX
In Stock: 22 130
Unit Price: €0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 3 738
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.27497
Datasheet

Upgrade


KEMET
In Stock: 39 856
Unit Price: €0.81000
Datasheet

Upgrade


KEMET
In Stock: 102 091
Unit Price: €0.54000
Datasheet

Upgrade


KEMET
In Stock: 35 416
Unit Price: €0.49000
Datasheet

Upgrade


KEMET
In Stock: 2 801
Unit Price: €0.22000
Datasheet

Upgrade


YAGEO
In Stock: 9 795
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 56 658
Unit Price: €0.10000
Datasheet
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H560J/10

DigiKey Part Number
C1608C0G1H560J/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H560J/10
Description
CAP CER 56PF 50V C0G 0603
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H560J/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types