C1608C0G1H1R5C080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 6 602
Unit Price: €0.09000
Datasheet

Upgrade


TDK
In Stock: 10 920
Unit Price: €0.08000
Datasheet

Upgrade


TDK
In Stock: 4 667
Unit Price: €0.09000
Datasheet

Direct


KEMET
In Stock: 62 767
Unit Price: €0.31000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.10595
Datasheet

Direct


YAGEO
In Stock: 29 129
Unit Price: €0.08000
Datasheet

Direct


Murata Electronics
In Stock: 41 800
Unit Price: €0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 9 877
Unit Price: €0.16000
Datasheet

Direct


Vishay Vitramon
In Stock: 1 355
Unit Price: €0.11000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.09409
Datasheet
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H1R5C080AA

DigiKey Part Number
445-5013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608C0G1H1R5C080AA
Description
CAP CER 1.5PF 50V C0G 0603
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H1R5C080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes