


C1608C0G1H150J080AA | |
|---|---|
DigiKey Part Number | 445-1271-2-ND - Tape & Reel (TR) 445-1271-1-ND - Cut Tape (CT) 445-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H150J080AA |
Description | CAP CER 15PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H150J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H150J080AA | TDK | 39 | 445-14060-1-ND | €0.14000 | Direct |
| C1608C0G1H150F080AA | TDK | 11 344 | 445-7025-1-ND | €0.25000 | Upgrade |
| C1608C0G2A150J080AA | TDK | 4 442 | 445-14008-1-ND | €0.12000 | Upgrade |
| C1608NP02A150J080AA | TDK | 7 198 | 445-14110-1-ND | €0.16000 | Upgrade |
| C0603C150J5GAC7411 | KEMET | 76 546 | 399-C0603C150J5GAC7411CT-ND | €0.11000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04900 | €0.49 |
| 50 | €0.03380 | €1.69 |
| 100 | €0.02920 | €2.92 |
| 500 | €0.02136 | €10.68 |
| 1 000 | €0.01899 | €18.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.01498 | €59.92 |
| 8 000 | €0.01370 | €109.60 |
| 12 000 | €0.01306 | €156.72 |
| 20 000 | €0.01235 | €247.00 |
| 28 000 | €0.01193 | €334.04 |
| 40 000 | €0.01153 | €461.20 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

