100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H101J080AE

DigiKey Part Number
445-173611-2-ND - Tape & Reel (TR)
445-173611-1-ND - Cut Tape (CT)
445-173611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H101J080AE
Description
CAP CER 100PF 50V NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H101J080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 378
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06900€0.69
50€0.04820€2.41
100€0.04180€4.18
500€0.03126€15.63
1 000€0.02800€28.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.02247€89.88
8 000€0.02071€165.68
12 000€0.01983€237.96
20 000€0.01886€377.20
28 000€0.01829€512.12
40 000€0.01774€709.60
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060