

C1005X7S2A222M050BB | |
|---|---|
DigiKey Part Number | 445-6023-2-ND - Tape & Reel (TR) 445-6023-1-ND - Cut Tape (CT) 445-6023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S2A222M050BB |
Description | CAP CER 2200PF 100V X7S 0402 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S2A222M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06800 | €0.68 |
| 50 | €0.04760 | €2.38 |
| 100 | €0.04130 | €4.13 |
| 500 | €0.03086 | €15.43 |
| 1 000 | €0.02766 | €27.66 |
| 2 500 | €0.02426 | €60.65 |
| 5 000 | €0.02223 | €111.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01996 | €199.60 |
| 20 000 | €0.01862 | €372.40 |
| 30 000 | €0.01795 | €538.50 |
| 50 000 | €0.01721 | €860.50 |
| 70 000 | €0.01678 | €1,174.60 |
| 100 000 | €0.01636 | €1,636.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.15060 |

