2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)

C1005X6S1A225M050BC

DigiKey Part Number
445-9108-2-ND - Tape & Reel (TR)
445-9108-1-ND - Cut Tape (CT)
445-9108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X6S1A225M050BC
Description
CAP CER 2.2UF 10V X6S 0402
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X6S1A225M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X6S1A225K050BCTDK631 952445-9095-1-ND€0.16000Upgrade
C1005X6S1C225K050BCTDK0445-9103-1-ND€0.18000Upgrade
C1005X6S1C225M050BCTDK55 841445-9101-1-ND€0.26000Upgrade
C1005X7S1A225K050BCTDK185445-9097-1-ND€0.19000Upgrade
C1005X7S1A225M050BCTDK267 452445-9098-1-ND€0.27000Upgrade
In-Stock: 18 554
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.10300€1.03
50€0.07340€3.67
100€0.06440€6.44
500€0.04920€24.60
1 000€0.04453€44.53
2 500€0.03961€99.02
5 000€0.03665€183.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.03323€332.30
20 000€0.03128€625.60
30 000€0.03030€909.00
50 000€0.02922€1,461.00
70 000€0.02859€2,001.30
100 000€0.02798€2,798.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590