

C1005JB1E155K050BC | |
|---|---|
DigiKey Part Number | 445-10958-2-ND - Tape & Reel (TR) 445-10958-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005JB1E155K050BC |
Description | CAP CER 1.5UF 25V JB 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor JB 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005JB1E155K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17100 | €1.71 |
| 100 | €0.11130 | €11.13 |
| 1 000 | €0.08037 | €80.37 |
| 2 500 | €0.07267 | €181.67 |
| 5 000 | €0.06804 | €340.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06113 | €611.30 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

