

C0603X6S0J104M030BC | |
|---|---|
DigiKey Part Number | 445-8001-2-ND - Tape & Reel (TR) 445-8001-1-ND - Cut Tape (CT) 445-8001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0J104M030BC |
Description | CAP CER 0.1UF 6.3V X6S 0201 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0J104M030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X6S0J104K030BC | TDK | 1 111 678 | 445-8000-1-ND | €0.08000 | Upgrade |
| C0603X6S1C104K030BC | TDK | 1 601 620 | 445-15903-1-ND | €0.08000 | Upgrade |
| C0603X6S1C104M030BC | TDK | 8 694 | 445-15904-1-ND | €0.08000 | Upgrade |
| C0603X7S1A104K030BC | TDK | 450 539 | 445-9051-1-ND | €0.08000 | Upgrade |
| C0603X7S1A104M030BC | TDK | 1 193 235 | 445-9018-1-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 50 | €0.02540 | €1.27 |
| 100 | €0.02170 | €2.17 |
| 500 | €0.01564 | €7.82 |
| 1 000 | €0.01380 | €13.80 |
| 2 500 | €0.01186 | €29.65 |
| 5 000 | €0.01070 | €53.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00901 | €135.15 |
| 30 000 | €0.00833 | €249.90 |
| 45 000 | €0.00799 | €359.55 |
| 75 000 | €0.00761 | €570.75 |
| 105 000 | €0.00739 | €775.95 |
| 150 000 | €0.00718 | €1,077.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

