0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S0J104M030BC

DigiKey Part Number
445-8001-2-ND - Tape & Reel (TR)
445-8001-1-ND - Cut Tape (CT)
445-8001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S0J104M030BC
Description
CAP CER 0.1UF 6.3V X6S 0201
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S0J104M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
50€0.02540€1.27
100€0.02170€2.17
500€0.01564€7.82
1 000€0.01380€13.80
2 500€0.01186€29.65
5 000€0.01070€53.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€0.00901€135.15
30 000€0.00833€249.90
45 000€0.00799€359.55
75 000€0.00761€570.75
105 000€0.00739€775.95
150 000€0.00718€1,077.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040