C0402JB1C101K020BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 116 957
Unit Price: €0.15000
Datasheet

Similar


TDK
In Stock: 49 458
Unit Price: €0.17000
Datasheet

Similar


Murata Electronics
In Stock: 137 938
Unit Price: €0.09000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: €0.01012
Datasheet
100 pF ±10% 16V Ceramic Capacitor JB 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 16V Ceramic Capacitor JB 01005 (0402 Metric)

C0402JB1C101K020BC

DigiKey Part Number
445-10632-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402JB1C101K020BC
Description
CAP CER 100PF 16V JB 01005
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor JB 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402JB1C101K020BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes