Direct


C0402CH1C390K020BC | |
|---|---|
DigiKey Part Number | 445-10581-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402CH1C390K020BC |
Description | CAP CER 39PF 16V CH 01005 |
Customer Reference | |
Detailed Description | 39 pF ±10% 16V Ceramic Capacitor CH 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402CH1C390K020BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |


