


B84143B0600S020 | |
|---|---|
DigiKey Part Number | 495-4522-ND |
Manufacturer | |
Manufacturer Product Number | B84143B0600S020 |
Description | LINE FILTER 530/310VAC 600A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 600 A 530V, 310V 50/60Hz Two Stage Terminal Post, Threaded Post (M10) |
Datasheet | Datasheet |
EDA/CAD Models | B84143B0600S020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 530V, 310V | |
Current | 600 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post, Threaded Post (M10) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €956.94000 | €956.94 |
| Unit Price without VAT: | €956.94000 |
|---|---|
| Unit Price with VAT: | €1,200.95970 |

