47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.7Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82793C0476N265

DigiKey Part Number
495-B82793C0476N265TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82793C0476N265
Description
CMC 47MH 100MA 2LN SMD AEC-Q200
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.7Ohm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82793C0476N265 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3.7Ohm (Typ)
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max)
0.189" (4.80mm)
Package / Case
Horizontal, 4 Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.