
B82789C0223H002 | |
|---|---|
DigiKey Part Number | 495-76646-2-ND - Tape & Reel (TR) 495-76646-1-ND - Cut Tape (CT) 495-76646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0223H002 |
Description | CMC 22UH 250MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 580mOhm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0223H002 Models |
Category | DC Resistance (DCR) (Max) 580mOhm |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.205" L x 0.126" W (5.20mm x 3.20mm) |
Inductance @ Frequency 22 µH @ 100 kHz | Height (Max) 0.118" (3.00mm) |
Current Rating (Max) 250mA | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €1.02600 | €10.26 |
| 25 | €0.94880 | €23.72 |
| 50 | €0.89440 | €44.72 |
| 100 | €0.84330 | €84.33 |
| 250 | €0.78016 | €195.04 |
| 500 | €0.73566 | €367.83 |
| 1 000 | €0.72287 | €722.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.59215 | €1,480.37 |
| 5 000 | €0.59058 | €2,952.90 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.56875 |






