Parametric Equivalent
Parametric Equivalent

B82786C0113H002 | |
|---|---|
DigiKey Part Number | 495-B82786C0113H002TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82786C0113H002 |
Description | CMC 11UH 300MA 2LN 550OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 550 Ohms @ 10 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 550 Ohms @ 10 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €0.46224 | €2,773.44 |
| Unit Price without VAT: | €0.46224 |
|---|---|
| Unit Price with VAT: | €0.58011 |



