47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 560mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82734R2132B030

DigiKey Part Number
495-2790-ND
Manufacturer
Manufacturer Product Number
B82734R2132B030
Description
CMC 47MH 1.3A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 560mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82734R2132B030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
47 mH @ 10 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
560mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.280" L x 0.827" W (32.50mm x 21.00mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 436
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.48000€2.48
10€2.04300€20.43
25€1.89000€47.25
50€1.78200€89.10
100€1.68010€168.01
400€1.49395€597.58
800€1.40894€1,127.15
1 200€1.38965€1,667.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.48000
Unit Price with VAT:€3.11240