
B82732W2142B030 | |
|---|---|
DigiKey Part Number | 495-B82732W2142B030-ND |
Manufacturer | |
Manufacturer Product Number | B82732W2142B030 |
Description | CMC 10MH 1.4A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 300mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82732W2142B030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1.4A | |
DC Resistance (DCR) (Max) | 300mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.906" W (24.00mm x 23.00mm) | |
Height (Max) | 0.681" (17.30mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.88000 | €1.88 |
| 10 | €1.54700 | €15.47 |
| 25 | €1.43080 | €35.77 |
| 50 | €1.34900 | €67.45 |
| 100 | €1.27190 | €127.19 |
| 250 | €1.17680 | €294.20 |
| 640 | €1.08678 | €695.54 |
| 1 280 | €1.02495 | €1,311.94 |
| 2 560 | €1.01998 | €2,611.15 |
| Unit Price without VAT: | €1.88000 |
|---|---|
| Unit Price with VAT: | €2.35940 |

