
B82730U3401A020 | |
|---|---|
DigiKey Part Number | 495-4383-ND |
Manufacturer | |
Manufacturer Product Number | B82730U3401A020 |
Description | CMC 15MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.4Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730U3401A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 15 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2.4Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.433" W (16.50mm x 11.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.16100 | €11.61 |
| 25 | €1.07400 | €26.85 |
| 50 | €1.01240 | €50.62 |
| 100 | €0.95460 | €95.46 |
| 250 | €0.88320 | €220.80 |
| 728 | €0.80676 | €587.32 |
| 1 456 | €0.76083 | €1,107.77 |
| 2 912 | €0.74154 | €2,159.36 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.76955 |


