
B82720K2102N040 | |
|---|---|
DigiKey Part Number | 495-5718-ND |
Manufacturer | |
Manufacturer Product Number | B82720K2102N040 |
Description | CMC 3MH 1A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 220mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82720K2102N040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 220mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.512" L x 0.374" W (13.00mm x 9.50mm) | |
Height (Max) | 0.551" (14.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.29600 | €12.96 |
| 25 | €1.19880 | €29.97 |
| 50 | €1.13020 | €56.51 |
| 150 | €1.02960 | €154.44 |
| 300 | €0.97087 | €291.26 |
| 600 | €0.91553 | €549.32 |
| 1 050 | €0.87320 | €916.86 |
| 2 550 | €0.83800 | €2,136.90 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.97035 |

