


B82498F3121J000 | |
|---|---|
DigiKey Part Number | 495-3433-2-ND - Tape & Reel (TR) 495-3433-1-ND - Cut Tape (CT) 495-3433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82498F3121J000 |
Description | FIXED IND 120NH 440MA 310 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 440 mA 310mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82498F3121J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 1.25GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.091" L x 0.067" W (2.30mm x 1.70mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.33500 | €3.35 |
| 25 | €0.31000 | €7.75 |
| 50 | €0.29240 | €14.62 |
| 100 | €0.27570 | €27.57 |
| 250 | €0.25504 | €63.76 |
| 500 | €0.24046 | €120.23 |
| 1 000 | €0.22672 | €226.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.18689 | €560.67 |
| 6 000 | €0.17624 | €1,057.44 |
| 9 000 | €0.17030 | €1,532.70 |
| 15 000 | €0.16690 | €2,503.50 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |


