
B82496C3180J000 | |
|---|---|
DigiKey Part Number | 495-2026-2-ND - Tape & Reel (TR) 495-2026-1-ND - Cut Tape (CT) 495-2026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3180J000 |
Description | FIXED IND 18NH 400MA 450 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 400 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3180J000 Models |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19800 | €1.98 |
| 25 | €0.18280 | €4.57 |
| 50 | €0.17260 | €8.63 |
| 100 | €0.16260 | €16.26 |
| 250 | €0.15040 | €37.60 |
| 500 | €0.14182 | €70.91 |
| 1 000 | €0.13371 | €133.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.10755 | €430.20 |
| 8 000 | €0.10142 | €811.36 |
| 12 000 | €0.09800 | €1,176.00 |
| 20 000 | €0.09386 | €1,877.20 |
| 28 000 | €0.09282 | €2,598.96 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

