
B82477R4682M100 | |
|---|---|
DigiKey Part Number | 495-B82477R4682M100TR-ND - Tape & Reel (TR) 495-B82477R4682M100CT-ND - Cut Tape (CT) 495-B82477R4682M100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4682M100 |
Description | FIXED IND 6.8UH 6.6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.6 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4682M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.50200 | €15.02 |
| 100 | €1.23480 | €123.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.98703 | €345.46 |
| 700 | €0.93079 | €651.55 |
| 1 050 | €0.89942 | €944.39 |
| 1 750 | €0.86479 | €1,513.38 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.28410 |

