
B82477P4683M000 | |
|---|---|
DigiKey Part Number | 495-5701-2-ND - Tape & Reel (TR) 495-5701-1-ND - Cut Tape (CT) 495-5701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P4683M000 |
Description | FIXED IND 68UH 2.35A 98 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.35 A 98mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P4683M000 Models |
Category | Current - Saturation (Isat) 2.45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 98mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.32000 | €1.32 |
| 10 | €1.08400 | €10.84 |
| 25 | €1.00320 | €25.08 |
| 50 | €0.94600 | €47.30 |
| 100 | €0.89180 | €89.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.72549 | €253.92 |
| 700 | €0.68411 | €478.88 |
| 1 050 | €0.66104 | €694.09 |
| 1 750 | €0.63310 | €1,107.92 |
| 2 450 | €0.61536 | €1,507.63 |
| 3 500 | €0.61516 | €2,153.06 |
| Unit Price without VAT: | €1.32000 |
|---|---|
| Unit Price with VAT: | €1.65660 |

