3.3 µH Shielded Drum Core, Wirewound Inductor 2.85 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82472P6332M000

DigiKey Part Number
495-77097-2-ND - Tape & Reel (TR)
495-77097-1-ND - Cut Tape (CT)
495-77097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82472P6332M000
Description
FIXED IND 3.3UH 2.85A 25 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 2.85 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82472P6332M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
25mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR73-3R3-REaton - Electronics Division6 999513-1534-1-ND€0.49000Similar
SRR7045-3R3MBourns Inc.654118-SRR7045-3R3MCT-ND€0.58000Similar
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.03000€1.03
10€0.84700€8.47
25€0.78280€19.57
50€0.73820€36.91
100€0.69600€69.60
250€0.64384€160.96
500€0.60710€303.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.50978€509.78
2 000€0.48075€961.50
3 000€0.46456€1,393.68
5 000€0.45884€2,294.20
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.29265