
B82464P4104M000 | |
|---|---|
DigiKey Part Number | 495-5664-2-ND - Tape & Reel (TR) 495-5664-1-ND - Cut Tape (CT) 495-5664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4104M000 |
Description | FIXED IND 100UH 1.05A 220 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.05 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4104M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €1.15300 | €11.53 |
| 25 | €1.06680 | €26.67 |
| 50 | €1.00600 | €50.30 |
| 100 | €0.94830 | €94.83 |
| 250 | €0.87740 | €219.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.72329 | €542.47 |
| 1 500 | €0.68211 | €1,023.16 |
| 2 250 | €0.65914 | €1,483.06 |
| 3 750 | €0.65867 | €2,470.01 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.75700 |

