220 µH Shielded Drum Core, Wirewound Inductor 700 mA 440mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464G4224M000

DigiKey Part Number
495-1801-2-ND - Tape & Reel (TR)
495-1801-1-ND - Cut Tape (CT)
495-1801-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82464G4224M000
Description
FIXED IND 220UH 700MA 440 MOHM
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 700 mA 440mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82464G4224M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
440mOhm Max
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
750mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1050HA-221YBourns Inc.2 156118-SRR1050HA-221YCT-ND€0.95000Similar
SRU1048-221YBourns Inc.2 294SRU1048-221YCT-ND€0.79000Similar
In-Stock: 20 592
Check for Additional Incoming Stock
Last Time Buy Date: 31/07/2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.75100€7.51
25€0.69440€17.36
50€0.65500€32.75
100€0.61750€61.75
250€0.57128€142.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€0.47088€353.16
1 500€0.44404€666.06
2 250€0.42907€965.41
3 750€0.41095€1,541.06
5 250€0.40890€2,146.72
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.14205